845-014-525-212

Heilind Number:EDA845-014-525-212
Manufacturer:EDAC
Manufacturer Number:845-014-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB projects. Featuring a sleek green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various operating environments. With two rows and a total of 14 positions, it offers ample connectivity for your components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, this connector, with a straight mount orientation, delivers consistent performance. It can withstand temperatures from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB designs with this essential component for seamless and reliable connectivity.