845-014-525-403

Heilind Number:EDA845-014-525-403
Manufacturer:EDAC
Manufacturer Number:845-014-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-403

Detailed Description

Enhance your electronic connections with our 14-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it easy to install on your PCB. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for use in various applications. Upgrade your connectivity solutions with this high-quality connector.