845-014-525-412

Heilind Number:EDA845-014-525-412
Manufacturer:EDAC
Manufacturer Number:845-014-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-412

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 14 positions in a single row, ensuring efficient and reliable power transfer. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it ensures excellent conductivity for optimal performance. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.