845-014-525-507

Heilind Number:EDA845-014-525-507
Manufacturer:EDAC
Manufacturer Number:845-014-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-507

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connectors in a vibrant Green hue. Engineered for high performance, these connectors feature 14 positions across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both standard and extreme environments. Trust in superior quality and connectivity with our Straight mount orientation Card Edge Connectors. Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connectors in a vibrant Green hue. Engineered for high performance, these connectors feature 14 positions across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both standard and extreme environments. Trust in superior quality and connectivity with our Straight mount orientation Card Edge Connectors.