845-014-525-512

Heilind Number:EDA845-014-525-512
Manufacturer:EDAC
Manufacturer Number:845-014-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-512

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and features two rows of 14 positions each, ensuring ample connectivity for your projects. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Its copper alloy contact material provides excellent conductivity, while the straight mount orientation streamlines the connection process. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your PCB assembly arsenal. Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and features two rows of 14 positions each, ensuring ample connectivity for your projects. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Its copper alloy contact material provides excellent conductivity, while the straight mount orientation streamlines the connection process. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your PCB assembly arsenal.