845-014-525-602

Heilind Number:EDA845-014-525-602
Manufacturer:EDAC
Manufacturer Number:845-014-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contact material and a pitch of .1 inches, it offers secure and stable connections. The straight mount orientation and row spacing of .2 inches provide ease of installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and performance for all your connectivity needs.