845-014-525-802

Heilind Number:EDA845-014-525-802
Manufacturer:EDAC
Manufacturer Number:845-014-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-802

Detailed Description

Enhance your PCB connectivity with our 14-position Board To Board PCB Connector, designed for seamless card edge integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance in a variety of applications. Engineered with copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer with an amperage of 3 A. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for demanding environments. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics project.