845-014-525-804

Heilind Number:EDA845-014-525-804
Manufacturer:EDAC
Manufacturer Number:845-014-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. Featuring two rows of 14 positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is ensured during installation. Its straight mount orientation further facilitates easy integration onto the PCB. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.