845-014-525-808

Heilind Number:EDA845-014-525-808
Manufacturer:EDAC
Manufacturer Number:845-014-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-808

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and featuring two rows for expanded connectivity, this connector offers reliable power transmission. Each of its 14 positions is meticulously designed with copper alloy contact material, ensuring efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Whether you're a DIY enthusiast or a professional in the electronics industry, elevate your projects with this essential component.