845-014-525-812

Heilind Number:EDA845-014-525-812
Manufacturer:EDAC
Manufacturer Number:845-014-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-525-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 14 positions each, ensuring secure and reliable connections. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in our connector for superior performance in your electronic designs.