845-014-540-101

Heilind Number:EDA845-014-540-101
Manufacturer:EDAC
Manufacturer Number:845-014-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-101

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row layout, ensuring optimal space utilization. The vibrant Green color adds a touch of visual appeal, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. Crafted with precision, the connector boasts Copper Alloy contacts and a pitch of .1 inches, facilitating efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic projects with this essential component.