845-014-540-102

Heilind Number:EDA845-014-540-102
Manufacturer:EDAC
Manufacturer Number:845-014-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.