845-014-540-104

Heilind Number:EDA845-014-540-104
Manufacturer:EDAC
Manufacturer Number:845-014-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-104

Detailed Description

Enhance your PCB connectivity with our 14-position Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and visibility in any setup. With a straight mount orientation and a compact pitch of .1 inches, it offers efficient and space-saving connectivity for your devices. The copper alloy contact material guarantees reliable and high-quality performance, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for professional settings and DIY projects, this connector is a versatile and essential component for any PCB assembly.