845-014-540-107

Heilind Number:EDA845-014-540-107
Manufacturer:EDAC
Manufacturer Number:845-014-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-107

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 14 positions, allowing for seamless integration into your PCB layout. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.