845-014-540-108

Heilind Number:EDA845-014-540-108
Manufacturer:EDAC
Manufacturer Number:845-014-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any application. The 14-position connector features copper alloy contacts for optimal conductivity, while its straight mount orientation and compact .1-inch pitch facilitate seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Upgrade your connectivity with this essential component.