845-014-540-112

Heilind Number:EDA845-014-540-112
Manufacturer:EDAC
Manufacturer Number:845-014-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-112

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Designed for optimal performance, it features 14 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, it's easy to install on your PCBs. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its superior quality for seamless connectivity.