845-014-540-201

Heilind Number:EDA845-014-540-201
Manufacturer:EDAC
Manufacturer Number:845-014-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With a compact design and straight mount orientation, it facilitates convenient installation on your PCB. Boasting two rows and a total of 14 positions, it offers ample room for multiple connections. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system's connectivity with this essential component.