845-014-540-202

Heilind Number:EDA845-014-540-202
Manufacturer:EDAC
Manufacturer Number:845-014-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-202

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for efficient signal transmission, this connector features 14 positions across 2 rows, ensuring seamless data flow. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Perfect for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your equipment with this essential component for optimal functionality.