845-014-540-207

Heilind Number:EDA845-014-540-207
Manufacturer:EDAC
Manufacturer Number:845-014-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features two rows of 14 positions each, ensuring seamless communication between circuit boards. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material provides optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.