845-014-540-212

Heilind Number:EDA845-014-540-212
Manufacturer:EDAC
Manufacturer Number:845-014-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring 14 positions across 2 rows, it ensures secure and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Crafted with copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your setup with this essential component for seamless and robust electronic connections.