845-014-540-403

Heilind Number:EDA845-014-540-403
Manufacturer:EDAC
Manufacturer Number:845-014-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-403

Detailed Description

Enhance your connectivity with this high-quality Board-To-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. The 14-position connector, with a single row layout and a .1-inch pitch, guarantees seamless and reliable data transmission. Crafted with precision, it boasts copper alloy contacts for efficient conductivity. Its straight mount orientation and compact design make it ideal for various electronic setups. With an operating temperature range of -40 to 105°C, this connector offers optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.