845-014-540-404

Heilind Number:EDA845-014-540-404
Manufacturer:EDAC
Manufacturer Number:845-014-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board connection. Featuring 14 positions in a single row, it offers ample space for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure mounting on your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.