845-014-540-408

Heilind Number:EDA845-014-540-408
Manufacturer:EDAC
Manufacturer Number:845-014-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-408

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector features 14 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precision and efficiency in your PCB layouts. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable conductivity and longevity, even in demanding environments. With a straight mount orientation, it's easy to install for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic designs with this essential component.