845-014-540-412

Heilind Number:EDA845-014-540-412
Manufacturer:EDAC
Manufacturer Number:845-014-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 14 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with industry standards. Featuring copper alloy contacts and a .1-inch pitch, it facilitates efficient power delivery with a maximum amperage of 3A. Its straight mount orientation and .2-inch row spacing offer easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component for reliable and high-speed data transfer.