845-014-540-503

Heilind Number:EDA845-014-540-503
Manufacturer:EDAC
Manufacturer Number:845-014-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material for optimal performance. With two rows and 14 positions, it offers ample connectivity options, while its copper alloy contact material ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronic setup. Upgrade your connectivity game today.