845-014-540-504

Heilind Number:EDA845-014-540-504
Manufacturer:EDAC
Manufacturer Number:845-014-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-504

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board to Board PCB Connector, offering unparalleled efficiency and durability. Crafted with precision, each connector features 14 positions, ensuring seamless communication between boards. The green housing, made from UL 94V-0 Diallyl Phthalate, guarantees safety while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy installation and precise alignment. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solution with this essential connector for optimal performance.