845-014-540-507

Heilind Number:EDA845-014-540-507
Manufacturer:EDAC
Manufacturer Number:845-014-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-507

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing, this connector ensures both durability and safety. With a dual-row configuration and 14 positions, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise mounting on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both commercial and industrial applications. Upgrade your electronic projects with this essential component, where quality and performance meet seamlessly.