845-014-540-508

Heilind Number:EDA845-014-540-508
Manufacturer:EDAC
Manufacturer Number:845-014-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector offers reliable power transmission with a 3A amperage. Its copper alloy contacts ensure efficient conductivity, while the 14 positions and dual rows provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Ideal for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects.