845-014-540-512

Heilind Number:EDA845-014-540-512
Manufacturer:EDAC
Manufacturer Number:845-014-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-512

Detailed Description

Elevate your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 DAP housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery with a low amperage rating of 3A. The sleek green color adds a touch of vibrancy to your setup, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to take your PCB connections to the next level.