845-014-540-602

Heilind Number:EDA845-014-540-602
Manufacturer:EDAC
Manufacturer Number:845-014-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek and durable design in UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in any environment. With 14 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Suitable for a variety of applications, this connector is ideal for projects that demand efficiency and durability. Operating temperatures ranging from -40 to 105°C, it can withstand harsh conditions with ease. Upgrade your connectivity solutions with this essential component.