845-014-540-604

Heilind Number:EDA845-014-540-604
Manufacturer:EDAC
Manufacturer Number:845-014-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row with a pitch of .1 inches, ensuring precision in your assembly process. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is meticulously made of Copper Alloy, providing reliable and efficient power transmission. With a straight mount orientation and a compact row spacing of .2 inches, this connector offers a space-saving solution for your electronic projects. Trust in its quality and performance for seamless card edge connections.