845-014-540-607

Heilind Number:EDA845-014-540-607
Manufacturer:EDAC
Manufacturer Number:845-014-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-607

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 14 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in our connector for efficient and secure board-to-board connections.