845-014-540-608

Heilind Number:EDA845-014-540-608
Manufacturer:EDAC
Manufacturer Number:845-014-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-608

Detailed Description

Elevate your PCB connectivity with our high-performing Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 14 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable performance, even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections. Crafted with copper alloy contacts, these connectors offer optimal conductivity. Whether you're operating in extreme temperatures ranging from -40 to 105°C, our connectors provide steadfast performance. Trust in our green-colored, straight mount orientation connectors for all your PCB assembly needs.