845-014-540-802

Heilind Number:EDA845-014-540-802
Manufacturer:EDAC
Manufacturer Number:845-014-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-802

Detailed Description

Enhance your PCB connectivity with our dual-row green Board To Board PCB Connector. Designed for seamless integration, this connector features 14 copper alloy contacts and a pitch of .1 inch, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and compact .2 inch row spacing, this connector is ideal for space-saving applications. Elevate your electronics with reliable and high-performance connectivity solutions.