845-014-540-803

Heilind Number:EDA845-014-540-803
Manufacturer:EDAC
Manufacturer Number:845-014-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-803

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficiency and durability, this straight-mount connector features a total of 14 positions across two rows, offering ample space for seamless data transfer. Crafted with copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component, perfect for any project requiring secure and high-speed data transmission.