845-014-540-804

Heilind Number:EDA845-014-540-804
Manufacturer:EDAC
Manufacturer Number:845-014-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-804

Detailed Description

Elevate your connectivity with our dual-row board-to-board PCB connector, designed for seamless integration in electronic assemblies. Boasting 14 positions with a .1-inch pitch, this connector ensures reliable signal transmission between circuit boards. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees durability and optimal performance, even in harsh industrial environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your devices with this high-quality connector for efficient data transfer and power distribution.