845-014-540-807

Heilind Number:EDA845-014-540-807
Manufacturer:EDAC
Manufacturer Number:845-014-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-807

Detailed Description

Enhance connectivity within your electronic systems with our dual-row Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 14 positions and a pitch of 0.1 inches, ensuring optimal signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. With copper alloy contacts, it guarantees reliable and efficient conductivity. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB connections with this essential component, perfect for various applications in the electronics industry.