845-014-540-808

Heilind Number:EDA845-014-540-808
Manufacturer:EDAC
Manufacturer Number:845-014-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-540-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The two-row design with 14 positions offers ample connection options, while the straight mount orientation facilitates easy installation. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to streamline your electronic connections effortlessly.