845-014-541-101

Heilind Number:EDA845-014-541-101
Manufacturer:EDAC
Manufacturer Number:845-014-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance 14-position card edge connector in a sleek green finish. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Elevate your circuit board assembly with this essential component.