845-014-541-102

Heilind Number:EDA845-014-541-102
Manufacturer:EDAC
Manufacturer Number:845-014-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features 14 positions for optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, with a straight mount orientation for easy installation. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power delivery, while operating flawlessly in temperatures ranging from -40 to 105 °C. Its green color adds a touch of visual distinction, making it a standout choice for professional applications in the realm of technology and beyond. Elevate your connectivity solutions with this essential component.