845-014-541-103

Heilind Number:EDA845-014-541-103
Manufacturer:EDAC
Manufacturer Number:845-014-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board connector. Designed for seamless integration, its 14-position layout ensures efficient data transfer. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees optimal safety and reliability. Precision-engineered with copper alloy contacts, it offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your system with this essential component for seamless and reliable board-to-board connections.