845-014-541-104

Heilind Number:EDA845-014-541-104
Manufacturer:EDAC
Manufacturer Number:845-014-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-104

Detailed Description

Enhance your circuit board connections with this 14-position, straight-mount board-to-board PCB connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each contact is crafted from high-quality copper alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.