845-014-541-107

Heilind Number:EDA845-014-541-107
Manufacturer:EDAC
Manufacturer Number:845-014-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-107

Detailed Description

Enhance your connectivity with this green Board To Board PCB Connector, boasting a compact design and high-performance capabilities. Featuring 14 positions in a single row, it ensures seamless data transmission within your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connection solutions with this straight-mount, 3A amperage-rated connector.