845-014-541-108

Heilind Number:EDA845-014-541-108
Manufacturer:EDAC
Manufacturer Number:845-014-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-108

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Featuring 14 positions in a single row, it ensures seamless data transfer on your printed circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs. Ideal for a wide range of applications, it is a must-have for any electronic setup.