845-014-541-112

Heilind Number:EDA845-014-541-112
Manufacturer:EDAC
Manufacturer Number:845-014-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-112

Detailed Description

Enhance your PCB connectivity with this high-quality 14-position Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation, making it ideal for various electronic assemblies. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient signal transmission. Its compact design, with a single row and a row spacing of .2 inches, optimizes space on your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for a wide range of applications. Upgrade your connectivity solutions with this essential component.