845-014-541-201

Heilind Number:EDA845-014-541-201
Manufacturer:EDAC
Manufacturer Number:845-014-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-201

Detailed Description

Enhance your connectivity with this high-performance green board-to-board PCB connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable power transmission with an amperage of 3A. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With 14 positions available, it provides ample room for your connections. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and secure card edge connections.