845-014-541-203

Heilind Number:EDA845-014-541-203
Manufacturer:EDAC
Manufacturer Number:845-014-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-203

Detailed Description

Enhance connectivity within your electronic devices with our 14-position Board-to-Board PCB Connector. Designed for efficient data transmission, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A and contact material crafted from high-quality Copper Alloy, it ensures reliable performance. The straight mount orientation and .1-inch pitch facilitate easy installation, while the 2-row configuration offers enhanced versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its robust construction and precision engineering for seamless connectivity solutions.