845-014-541-204

Heilind Number:EDA845-014-541-204
Manufacturer:EDAC
Manufacturer Number:845-014-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance. With two rows and fourteen positions, it offers ample space for seamless connections on your circuit board. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Whether you're working on a small-scale project or a complex industrial application, this connector, with a straight mount orientation, is the perfect solution. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity game with this essential component.