845-014-541-207

Heilind Number:EDA845-014-541-207
Manufacturer:EDAC
Manufacturer Number:845-014-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-207

Detailed Description

Enhance connectivity in your electronic projects with this 14-position, straight-mount Board-To-Board PCB Connector. Designed for efficiency and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation in a wide temperature range from -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you're a DIY enthusiast or a professional, this connector is essential for seamless integration of components in your circuit designs. Upgrade your projects with this high-quality connector and experience enhanced performance and reliability.