845-014-541-212

Heilind Number:EDA845-014-541-212
Manufacturer:EDAC
Manufacturer Number:845-014-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-212

Detailed Description

Enhance your PCB connectivity with our 14-position green Board To Board PCB Connector. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're designing intricate electronic systems or upgrading existing ones, this straight-mount connector is a reliable choice. Trust in its quality for seamless data and power transmission. Elevate your PCB assembly projects with this essential component.